Amphenol LTW M8S-04PFFP-SF8001

M8, A Code, 3A, 04 pins, Female Contact, Hexagonal, M10*0.75, PCB 180ø, Front Fastened, IP68
$ 6.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M8S-04PFFP-SF8001.

Electro Sonic

Datasheet2 pages1 year ago

JRH Electronics

TME

Inventory History

3 month trend:
+9.84%

CAD Models

Download Amphenol LTW M8S-04PFFP-SF8001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Amphenol LTW M8S-04PFFP-SF8001 provided by its distributors.

M8, A Code, 3A, 04 pins, Female Contact, Hexagonal, M10*0.75, PCB 180ø, Front Fastened, IP68
SENSOR CONN, M8, RCPT, 4POS, PANEL; Product Range:M Series; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. of Positions:4 Positions; Sensor Contact Type:PCB Socket; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes
M8 METRIC CIRCULAR CONNECTOR RECEPTACLE
Amphenol Industrial M8, M, 4, , , IP68
Amphenol Industrial M8S-04PFFP-SF8001
M8 PANEL 180 PCB CONN 4PIN F CONN F PIN
SENSOR CONN, M8, RCPT, 4POS, PANEL;

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8S-04PFFP-SF8001.