Amphenol LTW M8S-04BMMM-SL7D01

M8, A Code, 3A, 04 pins, Male Contact, Straight, Screw Thread, L. 1000mm, IP67
$ 9.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M8S-04BMMM-SL7D01.

TME

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+290%

Descriptions

Descriptions of Amphenol LTW M8S-04BMMM-SL7D01 provided by its distributors.

M8, A Code, 3A, 04 pins, Male Contact, Straight, Screw Thread, L. 1000mm, IP67
Cable Assembly UL 2517 24AWG 1m 4 Position M8 Circular Sensor Plug
M SERIES, M8, 3A, 04 PINS, OVERMOLDED, STRAIGHT
M8 METRIC CIRCULAR CONNECTOR OVERMOLDED
CIRC CBL 4POS RCPT TO WIRE 3.28'
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Contact Material = Copper Alloy / Cross Section (AWG) AWG = 24 / Length m = 1 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage VAC = 50 / Rated Voltage VDC = 60 / Sensor Cable Colour = Black / Series = M / Sheathing = PVC / Shielding = Shielded / Standards Met = UL 2238 / Standards Met = UL 1977

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology