Amphenol LTW M8S-03PFFP-SF8001

M8 Circular Connector Receptacle 3POS Socket Contact Solder Panel Mount
$ 6.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M8S-03PFFP-SF8001.

TME

Datasheet2 pages9 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-79.44%

CAD Models

Download Amphenol LTW M8S-03PFFP-SF8001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Amphenol LTW M8S-03PFFP-SF8001 provided by its distributors.

M8 Circular Connector Receptacle 3POS Socket Contact Solder Panel Mount
Sensor Conn, M8, Rcpt, 3Pos, Panel/Pcb Rohs Compliant: Yes |Amphenol Ltw M8S-03PFFP-SF8001
M8 Metric Circular Connector, A-Coded, Metal Shielded, 3A, 03 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 180°, Receptacle, Front Fastened, IP68 Unmated

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology