Amphenol LTW M8S-03BMMM-SL7D01

M8, A Code, 3A, 03 pins, Male Contact, Straight, Screw Thread, L. 1000mm, IP67
$ 7.956
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M8S-03BMMM-SL7D01.

TME

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-26.67%

Descriptions

Descriptions of Amphenol LTW M8S-03BMMM-SL7D01 provided by its distributors.

M8, A Code, 3A, 03 pins, Male Contact, Straight, Screw Thread, L. 1000mm, IP67
CBL ASSY, 3P, M8 PLUG-FREE END, 3.3FT; Connector Type A:M8 Plug; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; Product Range:M Series RoHS Compliant: Yes
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 3 / Connector Orientation = Straight / Contact Material = Copper Alloy / Cross Section (AWG) AWG = 24 / Length m = 1 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage VAC = 50 / Rated Voltage VDC = 60 / Sensor Cable Colour = Black / Series = M / Sheathing = PVC / Shielding = Shielded / Standards Met = UL 2238 / Standards Met = UL 1977

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology