Descriptions of Amphenol LTW M8AS-03PFFR-SF8001 provided by its distributors.
Circular Connector, 3 Contact(s), COPPER ALLOY/ZINC ALLOY, Female, Solder Terminal, Receptacle
Conn M8 Circular SKT 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bag
Sensor Connector, 3 Pole, M8, Receptacle, M Series, M8, Female, 3 Positions, PCB Socket
Guided M8 Metric Circular Connector, Metal Shielded, 3A, 03 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 90°, Receptacle, Front Fastened, IP68 Unmated
M Series Sensor Connector, Guided M8 with Key, Shielded, 3 pins
GUIDED M8 METRIC CIRCULAR CONN RECEPTACLE
Amphenol Industrial M8AS-03PFFR-SF8001
RS APAC
M Series Sensor Connectors , 3
Sensor Connector, M8, Rcpt, 3Pos, Panel; Product Range:M Series; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. Of Positions:3 Positions; Sensor Contact Type:Pcb Socket; Ip/Nema Rating:Ip68; Connector Coding:A Coded Rohs Compliant: Yes |Amphenol Ltw M8AS-03PFFR-SF8001