Amphenol LTW M8AS-03BMMM-SR7D01

Cable Assembly UL 2517 24AWG 1m 3 Position Right Angle M8 Circular Sensor Plug
$ 7.824
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M8AS-03BMMM-SR7D01.

Electro Sonic

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-2.38%

Descriptions

Descriptions of Amphenol LTW M8AS-03BMMM-SR7D01 provided by its distributors.

Cable Assembly UL 2517 24AWG 1m 3 Position Right Angle M8 Circular Sensor Plug
Guided M8 Metric Circular Connector, Metal Shielded, 3A, 03 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 1000mm, Without Strain Relief, PVC, 24 AWG, IP67 Mated
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Conductors = 3 / Connector Orientation = Angled / Contact Material = Copper Alloy / Cross Section (AWG) AWG = 24 / Length m = 1 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Plug Material = Thermoplastic Elastomer (TPE) / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage VAC = 50 / Rated Voltage VDC = 60 / Sensor Cable Colour = Black / Series = M / Sheathing = PVC / Shielding = Shielded

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology