Amphenol LTW M8AS-03BMMM-SL7D01

Connector, M8 Conn With Key Shielded O/molded 3P M Conn M Pin Screw Straight L1
$ 8.094
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M8AS-03BMMM-SL7D01.

Electro Sonic

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-2.04%

Descriptions

Descriptions of Amphenol LTW M8AS-03BMMM-SL7D01 provided by its distributors.

CONNECTOR, M8 CONN WITH KEY SHIELDED O/MOLDED 3P M CONN M PIN SCREW STRAIGHT L1
Guided M8 Metric Circular Connector, Metal Shielded, 3A, 03 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, Without Strain Relief, PVC, 24 AWG, IP67 Mated
M Series, Guided M8, Metal, 3A, 03 pins, MaleConnector, MaleContact, Straight, Screw Thread, Overmolded, Length 1000mm, IPX7
CBL ASSY, 3P, M8 PLUG-FREE END, 3.3FT; Connector Type A:M8 Plug; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; Product Range:M Series RoHS Compliant: Yes
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Conductors = 3 / Connector Orientation = Straight / Contact Material = Copper Alloy / Cross Section (AWG) AWG = 24 / Length m = 1 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Plug Material = Thermoplastic Elastomer (TPE) / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage VAC = 50 / Rated Voltage VDC = 60 / Sensor Cable Colour = Black / Series = M / Sheathing = PVC / Shielding = Shielded

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology