Amphenol LTW M12D-04PMMC-SH8B15

Circular M12 Plug, 4 Position, D Coded, Wire Leads, 4A, 250V, M12 Series
$ 4.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12D-04PMMC-SH8B15.

IHS

Datasheet1 page10 years ago

Newark

Electro Sonic

Component Distributors Inc.

JRH Electronics

Inventory History

3 month trend:
-0.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-08-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW M12D-04PMMC-SH8B15 provided by its distributors.

CIRCULAR M12 PLUG, 4 POSITION, D CODED, WIRE LEADS, 4A, 250V, M12 SERIES
M12 Metric Circular Connector, D-Coded, Metal Non-shielded, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Crimp, Receptacle With Wire, Rear Fastened, Length 150mm, PVC, 22 AWG, IP68 / IP69K
Sensor Cord, 4P M12 Plug-Free End, 150Mm; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:150Mm; Cable Length - Imperial:5.9"; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12D-04PMMC-SH8B15

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology