Amphenol LTW M12D-04PFFS-SH8001

Sensor Connector, 4 Pole, M12, Receptacle, M Series, M12, Female, 4 Positions, Solder Socket
$ 4.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12D-04PFFS-SH8001.

Component Distributors Inc.

Datasheet1 page9 years ago

TME

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW M12D-04PFFS-SH8001 provided by its distributors.

Sensor Connector, 4 Pole, M12, Receptacle, M Series, M12, Female, 4 Positions, Solder Socket
M12 Metric Circular Connector, D-Coded, Metal Non-shielded, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K
Sensor Connector, M12, Rcpt, 4Pos, Panel; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Solder Socket; Ip/Nema Rating:Ip68; Contact Plating:Goldrohs Compliant: Yes |Amphenol Ltw M12D-04PFFS-SH8001
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 105 / Length mm = 22.5 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = D-Coded / Voltage Rating V = 250 / Coupling Method = Screw / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Approvals = UL Listed / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology