Amphenol LTW M12D-04PFFP-SF8001

Receptacle M12; D-code; 4 pins; female; straight; 4A; for panel; front side nut; PCB; IP68
$ 3.699
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12D-04PFFP-SF8001.

Component Distributors Inc.

Datasheet2 pages9 years ago

Newark

TME

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+260%

CAD Models

Download Amphenol LTW M12D-04PFFP-SF8001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Amphenol LTW M12D-04PFFP-SF8001 provided by its distributors.

Receptacle M12; D-code; 4 pins; female; straight; 4A; for panel; front side nut; PCB; IP68
M12 Metric Circular Connector, D-Coded, Metal Non-shielded, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180°, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
SENSOR CONNECTOR, M12, RCPT, 4POS; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:4 Positions; Sensor Contact Type:PCB Socket; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 105 / Length mm = 20 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = D-Coded / Voltage Rating V = 250 / Coupling Method = Threaded / Contact Gender = Socket / Contact Termination Type = PCB Terminal / IP Rating = IP68 / Shell Material = Thermoplastic / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12D04PFFPSF8001