Amphenol LTW M12D-04BMMM-PL8D10

Sensor Cable, Code D, M12 Plug, Free End, 4 Positions, 10 m, 32.8 ft, MPRONTO-12
$ 13.459
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12D-04BMMM-PL8D10.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW M12D-04BMMM-PL8D10 provided by its distributors.

Sensor Cable, Code D, M12 Plug, Free End, 4 Positions, 10 m, 32.8 ft, MPRONTO-12
Circular Metric Connector MPronto-12 (M12 Push Pull), D-Coded, Metal Non-shielded, 4A, 04 pins, Male Connector, Male Contact, Straight, Overmolded, Length 10000mm, PVC, 22 AWG, IP68 Mated
SENSOR CORD, 4P M12 PLUG-FREE END, 32.8 ; Connector Type A:M12 Plug; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:MPRONTO-12 Series RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology