Amphenol LTW M12D-04BMMB-SL7001

M12, D Code, 4A, 04 pins, Male Contact, Straight, Screw-in, Field Inst., F4.0 - F8.0mm, IP67
$ 4.968
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12D-04BMMB-SL7001.

Electro Sonic

Datasheet1 page3 years ago

Component Distributors Inc.

JRH Electronics

TME

Inventory History

3 month trend:
-9.04%

Descriptions

Descriptions of Amphenol LTW M12D-04BMMB-SL7001 provided by its distributors.

M12, D Code, 4A, 04 pins, Male Contact, Straight, Screw-in, Field Inst., F4.0 - F8.0mm, IP67
SENSOR CONN, M12, PLUG, 4POS, CABLE; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:4 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount RoHS Compliant: Yes
M12 Metric Circular Connector, D-Coded, Metal Non-shielded, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, Φ4.0-Φ8.0mm, IP67 Mated
M Series Sensor Connector, Field installable, M12 D-Coded, 4 pins, IP67 - Mated, Straight, Male Connector, Male pin, Screw Thread, Without strain relief, 4A
Series = M / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 105 / Length mm = 51 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = D-Coded / Voltage Rating V = 250 / Coupling Method = Screw / Cable Entry Max. mm = 8 / Contact Gender = Plug / Cable Entry Min. mm = 4 / Contact Termination Type = Screw Terminal / IP Rating = IP67 / Approvals = UL Listed / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12D-04BMMB-SL7001.