Amphenol LTW M12D-04BMMA-SL8001

M12, D Code, 4A, 04 pins, Male Contact, Straight, Solder, Field Inst., F4.5 - F6.5mm, IP68
$ 5.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12D-04BMMA-SL8001.

Electro Sonic

Datasheet1 page3 years ago

Component Distributors Inc.

TME

Inventory History

3 month trend:
-10.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol LTW M12D-04BMMA-SL8001 provided by its distributors.

M12, D Code, 4A, 04 pins, Male Contact, Straight, Solder, Field Inst., F4.5 - F6.5mm, IP68
M Series Sensor Connector; 4 Position Circular Connector Receptacle, Male Pins Solder Cup; IP68-DustTight, Waterproof, Black/Silver
SENSOR CONN, M12, PLUG, 4POS, CABLE; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:4 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Cable Mount RoHS Compliant: Yes
Series = M / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 105 / Length mm = 41.8 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = D-Coded / Coupling Method = Screw / Cable Entry Max. mm = 6.5 / Contact Gender = Plug / Cable Entry Min. mm = 4.5 / Contact Termination Type = Solder / IP Rating = IP68 / Approvals = UL Listed / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12D-04BMMA-SL8001.