Amphenol LTW M12A12ML-12AML-SD001

Cable Assembly, 12 Conductor(s), 26AWG, 30V, Flexible Cord And Fixture Wire
$ 14.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A12ML-12AML-SD001.

IHS

Datasheet3 pages7 years ago

TME

Inventory History

3 month trend:
-15.19%

Supply Chain

Introduction Date2018-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12A12ML-12AML-SD001 provided by its distributors.

Cable Assembly, 12 Conductor(s), 26AWG, 30V, Flexible Cord And Fixture Wire
Cable Assembly UL 2517 1m 12POS M12 Circular to 12POS M12 Circular PL-PL
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 1.5A, 12 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, Without Strain Relief, PVC, 26 AWG, IP68 / IP69K
Cable Assy, M12 Plug-Plug, 1M; Connector Type A:M12 Plug; Connector Type B:M12 Plug; No. Of Positions:12 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A12ML-12AML-SD001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology