Amphenol LTW M12A08MR-12AMR-SBA05

M12, A Code, 2A, 08 pins, Male Contact, Right Angle-to-Right Angle, Screw Thread L. 500mm, IP68
$ 11.291
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A08MR-12AMR-SBA05.

TME

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.10%

Descriptions

Descriptions of Amphenol LTW M12A08MR-12AMR-SBA05 provided by its distributors.

M12, A Code, 2A, 08 pins, Male Contact, Right Angle-to-Right Angle, Screw Thread L. 500mm, IP68
Black Male Pins Round M Industrial Environments Cable Assembly 1.64' 500.00mm
DOUBLE ENDED CORDSET A CODED M12 MALE TO M12 MALE 0.5M 8P PUR M12A SERIES
Amphenol Industrial M12A08MR-12AMR-SBA05
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
Circular Cable Assemblies ROHS
M SERIES,M12,2A,08 PINS,OVERMO
CBL 8POS RCPT RA TO RCPT 1.64'
CABLE ASSY, M12 R/A PLUG-PLUG, 19.7"; Connector Type A:90¡ã M12 Plug; Connector Type B:90¡ã M12 Plug; No. of Positions:8 Positions; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; Product Range:M Series 23AJ259

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology