Amphenol LTW M12A08ML-12AFR-SBA05

Cable Assembly, 8 Conductor(s), 24AWG, 30V, Flexible Cord And Fixture Wire
$ 12.133
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A08ML-12AFR-SBA05.

IHS

Datasheet3 pages7 years ago

TME

Inventory History

3 month trend:
-10.76%

Supply Chain

Introduction Date2018-12-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol LTW M12A08ML-12AFR-SBA05 provided by its distributors.

Cable Assembly, 8 Conductor(s), 24AWG, 30V, Flexible Cord And Fixture Wire
Cable Assembly UL 20549 0.5m 8POS M12 Circular to 8POS RA M12 Circular PL-RCP
Black Male Pins Round M Industrial Environments Cable Assembly 1.64' 500.00mm
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 2A, 08 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, Without Strain Relief, PUR, 24 AWG, IP68 / IP69K
M Series, M12, ACode, Metal, 2A, 08 pins, MaleConnector, MaleContact, Straight, Screw Thread, Overmolded, Length 500mm, IPX8
Cbl Assy, 8P M12 Plug-R/A Recpt, 500Mm; Connector Type A:M12 Sensor Straight Plug; Connector Type B:M12 Sensor Right Angle Receptacle; No. Of Positions:8 Positions; Cable Length - Metric:500Mm; Cable Length - Imperial:1.64Ft Rohs Compliant: Yes |Amphenol Ltw M12A08ML-12AFR-SBA05

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology