Amphenol LTW M12A05ML-12AML-SDA05

Sensor Cable, A Code, M12 Sensor Straight Plug, M12 Sensor Straight Plug, 5 Positions, 500 mm
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A05ML-12AML-SDA05.

IHS

Datasheet3 pages7 years ago

TME

Inventory History

3 month trend:
-12.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol LTW M12A05ML-12AML-SDA05 provided by its distributors.

Sensor Cable, A Code, M12 Sensor Straight Plug, M12 Sensor Straight Plug, 5 Positions, 500 mm
Cable Assembly, 5 Conductor(s), 22AWG, 60V, Flexible Cord And Fixture Wire
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, Without Strain Relief, PVC, 22 AWG, IP68 / IP69K
SENSOR CABLE, 5P M12 PLUG-PLUG, 0.5M; Connector Type A:M12 Sensor Straight Plug; Connector Type B:M12 Sensor Straight Plug; No. of Positions:5 Positions; Cable Length - Metric:500mm; Cable Length - Imperial:19.7" RoHS Compliant: Yes

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A05ML-12AML-SDA05.