Amphenol LTW M12A05ML-12AFL-SD002

M12, A Code, 4A, 05 pins, Male Contact, Straight-to-Straight, Screw Thread L. 2000mm, IP68
$ 10.071
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A05ML-12AFL-SD002.

TME

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.24%

Descriptions

Descriptions of Amphenol LTW M12A05ML-12AFL-SD002 provided by its distributors.

M12, A Code, 4A, 05 pins, Male Contact, Straight-to-Straight, Screw Thread L. 2000mm, IP68
Sensor Cable, A Code, M12 Sensor Straight Plug, 5 Positions, 2 m, 6.6 ft, M Series
DOUBLE ENDED CORDSET A CODED M12 MALE TO M12 FEMALE 2M 5P PVC M12A SERIES
CABLE ASSY, 5P, PLUG-RCPT, 2M ROHS COMPLIANT: YES
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
M12 A CODE DOUBLE ENDED CABLE 5P M CONN
Sensor Cables / Actuator Cables
RS APAC
Circular Cable Assemblies ROHS
CIRC CBL 5POS RCPT TO PLUG 6.56'
SENSOR CABLE, 5P M12 PLUG-RCPT, 2M; Connector Type A:M12 Sensor Straight Plug; Connector Type B:M12 Sensor Straight Receptacle; No. of Positions:5 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft 23AJ22

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A05ML-12AFL-SD002.