Amphenol LTW M12A05ML-12AFL-SB001

M12, A Code, 4A, 05 pins, Male Contact, Straight-to-Straight, Screw Thread L. 1000mm, IP68
$ 9.402
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A05ML-12AFL-SB001.

TME

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.73%

Descriptions

Descriptions of Amphenol LTW M12A05ML-12AFL-SB001 provided by its distributors.

M12, A Code, 4A, 05 pins, Male Contact, Straight-to-Straight, Screw Thread L. 1000mm, IP68
Cable Assembly UL 20549 1m 5POS M12 Circular to 5POS M12 Circular PL-RCP
DOUBLE ENDED CORDSET A CODED M12 MALE TO M12 FEMALE 1M 5P PUR M12A SERIES
Amphenol Industrial M12A05ML-12AFL-SB001
M12 METRIC CIRCULAR CONNECTOR OVERMOLDED
M12 A CODE DOUBLE ENDED CABLE 5P M CONN
Circular Cable Assemblies ROHS
CIRC CBL 5POS RCPT TO PLUG 3.28'
CABLE ASSY, M12 PLUG-RCPT, 1M;
Cable Assy, M12 Plug-Rcpt, 1M; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. Of Positions:5 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A05ML-12AFL-SB001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology