Amphenol LTW M12A-17PFFC-SH8C20

Sensor Cable, M12 Receptacle, Free End, 17 Positions, 200 mm, 7.87 ", M Series"
$ 14.9
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-17PFFC-SH8C20.

Electro Sonic

Datasheet2 pages1 year ago
Datasheet2 pages1 year ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+186%

Descriptions

Descriptions of Amphenol LTW M12A-17PFFC-SH8C20 provided by its distributors.

Sensor Cable, M12 Receptacle, Free End, 17 Positions, 200 mm, 7.87 ", M Series"
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 1.5A, 17 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Crimp, Receptacle With Wire, Rear Fastened, Length 200mm, PVC, 26 AWG, IP68 / IP69K
Sensor Cord, M12 Rcpt-Free End, 7.87"; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:17 Positions; Cable Length - Metric:200Mm; Cable Length - Imperial:7.87"; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A-17PFFC-SH8C20
Approvals = IEC / Approvals = UL Listed / Shell Material = PVC / Mounting Type = Panel Mount / Poles = 17 / Body Orientation = Straight / Current Rating A = 1.5 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Standards Met = IEC / Standards Met = UL Listed / Voltage Rating V = 30 / Length mm = 200 / Operating Temperature Max. °C = 80 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / IP Rating = IPX8 / IP Rating = IP69K / Series = M

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology