Amphenol LTW M12A-17BMMM-SL8D02

Sensor Cable, M12 Plug, Free End, 17 Positions, 2 m, 6.6 ft, M Series
$ 18.494
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-17BMMM-SL8D02.

Electro Sonic

Datasheet2 pages3 years ago
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+8.70%

Descriptions

Descriptions of Amphenol LTW M12A-17BMMM-SL8D02 provided by its distributors.

Sensor Cable, M12 Plug, Free End, 17 Positions, 2 m, 6.6 ft, M Series
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 1.5A, 17 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000mm, Without Strain Relief, PVC, 26 AWG, IP68 / IP69K
Approvals = IEC / Approvals = UL Listed / Shell Material = PVC / Mounting Type = Cable Mount / Poles = 17 / Body Orientation = Straight / Current Rating A = 1.5 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Standards Met = IEC / Standards Met = UL Listed / Voltage Rating V = 30 / Length m = 2 / Operating Temperature Max. °C = 80 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / IP Rating = IPX8 / IP Rating = IP69K / Series = M

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology