Series = M / Mounting Type = Cable Mount / Poles = 17 / Operating Temperature Max. °C = 80 / Length m = 1 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 V-0 / Standards Met = IEC / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 30 / Contact Gender = Plug / IP Rating = IPX8 / IP Rating = IP69K / Approvals = IEC / Approvals = UL Listed / Shell Material = PVC / Body Orientation = Straight / Current Rating A = 1.5