Descriptions of Amphenol LTW M12A-12PMMS-SH8001 provided by its distributors.
Circular Connector, 12 Contact(s), Zinc Alloy, Male, Solder Terminal
Conn Circular PIN 12 POS Solder Cup ST Rear Mount 12 Terminal 1 Port
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 1.5A, 12 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K
Sensor Connector, 12 Pole, M12, Plug, M Series, M12, Male, 12 Positions, Solder Pin
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
M12 PANEL CONNECTOR A CODE 12P M CONNECTOR M PIN SOLDER
CONNECTOR, M12 PANEL SOLDER CONN 12PIN M CONN M PIN
CONN PLUG MALE 12P GOLD SLDR CUP
Sensor Connector, M12, Plug, 12Pos; Product Range:M Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:12Contacts; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Amphenol Ltw M12A-12PMMS-SH8001