Amphenol LTW M12A-12PMMP-EE0001

M12 Metric Circular Connector, A-Coded, Plastic, 1.5A, 12 pins, Male Connector, Male Contact, DIP 180°
$ 5.747
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-12PMMP-EE0001.

Electro Sonic

Datasheet5 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
-0.16%

Descriptions

Descriptions of Amphenol LTW M12A-12PMMP-EE0001 provided by its distributors.

M12 Metric Circular Connector, A-Coded, Plastic, 1.5A, 12 pins, Male Connector, Male Contact, DIP 180°
Sensor Conn, M12, Plug, 12Pos, Pcb Rohs Compliant: Yes |Amphenol Ltw M12A-12PMMP-EE0001
M12 METRIC CIRCULAR CONNECTOR DIP
CONTACT, M12 A, 12P, NONE, RECEPTACLE, M, M, PCB S
Amphenol Industrial M12, M, 12
SENSOR CONN, M12, PLUG, 12POS, PCB; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:12 Positions; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Straight PCB Moun

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A-12PMMP-EE0001.