Amphenol LTW M12A-12BMMM-PL8B02

Sensor Cord, 12P M12 Plug-Free End, 2M Rohs Compliant: Yes |Amphenol Ltw M12A-12Bmm-PL8B02
$ 14.514
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-12BMMM-PL8B02.

TME

Datasheet2 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-15.87%

Descriptions

Descriptions of Amphenol LTW M12A-12BMMM-PL8B02 provided by its distributors.

Sensor Cord, 12P M12 Plug-Free End, 2M Rohs Compliant: Yes |Amphenol Ltw M12A-12Bmm-PL8B02
Circular Metric Connector MPronto-12 (M12 Push Pull), A-Coded, Metal Non-shielded, 1.5A, 12 pins, Male Connector, Male Contact, Straight, Overmolded, Length 2000mm, PUR, 26 AWG, IP68 Mated
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 12 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 12 / Connector Orientation = Straight / Contact Material = Copper Alloy / Contact Material = Gold-Plated / Cross Section (AWG) AWG = 26 / Length m = 2 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Protection Rating = IP68 / Rated Current A = 1.5 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Series = M-PRONTO / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology