Descriptions of Amphenol LTW M12A-08PMMS-SF8C15 provided by its distributors.
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Solder Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle With Wire, Front Fastened, Length 150mm, PVC, 24 AWG, IP68 / IP69K
Cable Assembly UL 1061 0.15m 24AWG 8POS Circular M
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE WITH WIRES
CONNECTOR, M SERIESM12 PANEL WITH WIRE HARNESS8PIN M CONN M PIN
sensor|mate® CM12 Male Receptacle; 8 Pole; IP67; 2 A
Amphenol-Tuchel
M SERIES M12 2A 08 PINS RE RECEPTACLE M M SOLDER
Amphenol Industrial M12A-08PMMS-SF8C15
M12 , M12 , 2 A 30 V / 0.25 mm
CONN PLUG MALE 8P WIR LEAD 0.49'
CBL MALE TO WIRE LEAD 8POS 0.49'
M Series Sensor Connector, Receptacle with Wire leads, M12 A-Coded, 8 pins, IP68 - Unmated, Hexagonal, Male Connector, Male pin, Screw Thread, Front Fastened, 2A