Amphenol LTW M12A-08PMMS-SF8001

Circular M12 Right Angle Plug, 8 Pos, A Coded, Solder Cup, 2A, 30V, M12 Series
$ 4.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-08PMMS-SF8001.

Component Distributors Inc.

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-08PMMS-SF8001 provided by its distributors.

CIRCULAR M12 RIGHT ANGLE PLUG, 8 POS, A CODED, SOLDER CUP, 2A, 30V, M12 SERIES
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
Sensor Connector, M12, Plug, 8Pos; Product Range:M Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:8Contacts; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Amphenol Ltw M12A-08PMMS-SF8001
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 8 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 30 / Coupling Method = Screw / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP68 / Approvals = UL Listed / Shell Material = Zinc Alloy / Body Orientation = Straight / Current Rating A = 2

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology