Amphenol LTW M12A-08BMMB-SL7001

M12, A Code, 2A, 08 pins, Male Contact, Straight, Screw-in, Field Inst., F4.0 - F8.0mm, IP67
$ 8.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-08BMMB-SL7001.

Component Distributors Inc.

Datasheet2 pages10 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-7.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-10-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW M12A-08BMMB-SL7001 provided by its distributors.

M12, A Code, 2A, 08 pins, Male Contact, Straight, Screw-in, Field Inst., F4.0 - F8.0mm, IP67
SENSOR CONN, M12, PLUG, 8POS, CABLE; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:8 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount RoHS Compliant: Yes
M Series Sensor Connector, Field installable, M12 A-Coded, 8 pins, IP67 - Mated, Straight, Male Connector, Male pin, Screw Thread, Without strain relief, 2A

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A-08BMMB-SL7001.