Amphenol LTW M12A-05PMMS-SH8001

Receptacle M12; A-code; 5 pins; male; straight; 4A; for panel; rear side nut; solder; IP68
$ 4.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-05PMMS-SH8001.

Component Distributors Inc.

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
+42.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-05PMMS-SH8001 provided by its distributors.

Receptacle M12; A-code; 5 pins; male; straight; 4A; for panel; rear side nut; solder; IP68
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Solder Terminal
Sensor Connector, M Series, M12, Male, 5 Positions, Solder Pin, Straight Panel Mount
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
CONNECTOR, M SERIESM12 PANEL SOLDER CONN5PIN M CONN M PIN
M12 PANEL CONNECTOR A CODE 5P M CONNECTOR M PIN SOLDER
SENSOR Connector, M12, PLUG, 5POS, PANEL;
Amphenol Industrial M12A-05PMMS-SH8001
M12 SERIES SENSOR 5PIN M CONN SENSORMATE
CONN PLUG MALE 5P GOLD SLDR CUP
SENSOR CONN, M12, PLUG, 5POS, PANEL; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:5 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes
Approvals = UL Listed / Shell Material = Zinc Alloy / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Panel Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 60 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP68 / Coupling Method = Screw / Series = M

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A-05PMMS-SH8001.
  • M12A05PMMSSH8001