Amphenol LTW M12A-05PMMS-SF8002

M12, A Code, 4A, 05 pins, Male Contact, Hexagonal, M16*1.5, Solder, Front Fastened, IP68
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-05PMMS-SF8002.

Component Distributors Inc.

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-10.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-05PMMS-SF8002 provided by its distributors.

M12, A Code, 4A, 05 pins, Male Contact, Hexagonal, M16*1.5, Solder, Front Fastened, IP68
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Solder Terminal
SENSOR CONN, M12, PLUG, 5POS, PANEL; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:5 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes
CONNECTOR, M SERIESM12 PANEL SOLDER CONN5PIN M CONN M PIN
SENSOR Connector, M12, PLUG, 5POS, PANEL;
Amphenol Industrial M12A-05PMMS-SF8002
M12 PANEL SCREW 5PIN M CONN M SENSORMATE
Amphenol M12, M, 5, , , IP68,IP69K
M12 PANEL A CODE 5P M CONN M PIN SOLDER
CONN PLUG MALE 5P GOLD SLDR CUP

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A-05PMMS-SF8002.