Descriptions of Amphenol LTW M12A-05PMMP-SF8002 provided by its distributors.
M12, A Code, 4A, 05 pins, Male Contact, Hexagonal, M16*1.5, PCB 180ø, Front Fastened, IP68
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Solder Terminal
Sensor Connector, M Series, M12, Male, 5 Positions, PCB Pin, Straight Panel Mount
Conn Circular M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
CONNECTOR, M SERIESM12 PANEL PCB CONN5PIN M CONN M PIN
M12 PANEL CONNECTOR A CODE 5P M CONNECTOR M PIN PCB
Amphenol Industrial M12A-05PMMP-SF8002
RS APAC
M12 PANEL SCREW 5PIN M CONN M SENSORMATE
Amphenol M12, M, 5, , , IP68,IP69K
CONN RCPT MALE 5POS GOLD SOLDER
Sensor Conn, M12, Plug, 5Pos, Pcb; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:5 Positions; Sensor Contact Type:Pcb Pin; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw M12A-05PMMP-SF8002
Approvals = IEC / Approvals = UL Listed / Shell Material = Thermoplastic / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Standards Met = IEC / Standards Met = UL Listed / Voltage Rating V = 60 / Length mm = 28.5 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP68 / IP Rating = IP69K / Coupling Method = Threaded / Series = M