Amphenol LTW M12A-05PMMP-SF8001

Conn M12 Circular PIN 5 POS Solder ST Through Hole 5 Terminal Single Port
$ 3.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-05PMMP-SF8001.

Component Distributors Inc.

Datasheet2 pages9 years ago

Electro Sonic

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
+3.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-05PMMP-SF8001 provided by its distributors.

Conn M12 Circular PIN 5 POS Solder ST Through Hole 5 Terminal Single Port
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180°, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
Sensor Conn, M12, Plug, 5Pos, Pcb; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:5 Positions; Sensor Contact Type:Pcb Pin; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw M12A-05PMMP-SF8001
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 60 / Coupling Method = Screw / Contact Gender = Plug / Contact Termination Type = PCB Terminal / IP Rating = IP68 / Approvals = UL Listed / Shell Material = Zinc Alloy / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A-05PMMP-SF8001.
  • M12A05PMMPSF8001