Descriptions of Amphenol LTW M12A-05PMMC-SF8B15 provided by its distributors.
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Crimp Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Crimp, Receptacle With Wire, Front Fastened, Length 150mm, PVC, 22 AWG, IP68 / IP69K
Cable Assembly Circular 0.15m 22AWG M12 Circular 5 Straight
5 Position Plug Male Pins Wire Leads Circular Connector
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE WITH WIRES
CONNECTOR, M SERIESM12 PANEL WITH WIRE HARNESS5PIN M CONN M PIN
sensor|mate® CM12 Male Receptacle; 5 Pole; IP67; 4 A
Amphenol-Tuchel
CABLE ASSY, M12 PLUG-FREE END, 150MM ROHS COMPLIANT: YES
M SERIES M12 4A 05 PINS RE RECEPTACLE M M FIPANEL CRIM
Amphenol Industrial M12A-05PMMC-SF8B15
RS APAC
Cable Assembly UL20549 PU 0.15m IP68 5 Position M12 Sensor Connector Plug PIN Contact Hexagonal Front Fastened Backshell
M12 5PIN PANEL M CONN M PIN L SENSORMATE
5 , M12 , M12 , 4 A 60 V / 0.34 mm
CONN PLUG MALE 5P WIR LEAD 0.49'