Amphenol LTW M12A-05PFFS-SH8001

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Solder Terminal
$ 4.935
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-05PFFS-SH8001.

Component Distributors Inc.

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+188%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-05PFFS-SH8001 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Solder Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K
Sensor Connector, M12, Rcpt, 5Pos; Product Range:M Series; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:5Contacts; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rohs Compliant: Yes |Amphenol Ltw M12A-05PFFS-SH8001
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 60 / Coupling Method = Screw / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Approvals = UL Listed / Shell Material = Zinc Alloy / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology