Amphenol LTW M12A-05BMMM-SL8N05

M12, A Code, 4A, 05 pins, Male Contact, Straight, Screw Thread, L. 5000mm, IP68
$ 18.575
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-05BMMM-SL8N05.

Electro Sonic

Datasheet2 pages0 years ago
Datasheet2 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
+8.14%

Descriptions

Descriptions of Amphenol LTW M12A-05BMMM-SL8N05 provided by its distributors.

M12, A Code, 4A, 05 pins, Male Contact, Straight, Screw Thread, L. 5000mm, IP68
Sensor Cord, 5P M12 Plug-Free End, 5M; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A-05Bmm-SL8N05
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Straight / Contact Material = Copper Alloy / Contact Material = Gold-Plated / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Protection Rating = IP68 / Protection Rating = IP69K / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Sheathing = TPU / Shielding = Unshielded / Standards Met = UL Listed

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology