Amphenol LTW M12A-05BMMM-SL8N02

Sensor Cord, 5P M12 Plug-Free End, 2M Rohs Compliant: Yes |Amphenol Ltw M12A-05Bmm-SL8N02
$ 10.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-05BMMM-SL8N02.

Electro Sonic

Datasheet2 pages0 years ago
Datasheet2 pages2 years ago

TME

Future Electronics

Inventory History

3 month trend:
-51.69%

Descriptions

Descriptions of Amphenol LTW M12A-05BMMM-SL8N02 provided by its distributors.

Sensor Cord, 5P M12 Plug-Free End, 2M Rohs Compliant: Yes |Amphenol Ltw M12A-05Bmm-SL8N02
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Highly Flexible Cable (High Bending Cable), Length 2000mm, Without Strain Relief, TPU, 22 AWG, IP68 / IP69K
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Straight / Contact Material = Copper Alloy / Contact Material = Gold-Plated / Cross Section (AWG) AWG = 22 / Length m = 2 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Protection Rating = IP68 / Protection Rating = IP69K / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Sheathing = TPU / Shielding = Unshielded / Standards Met = UL Listed

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology