Amphenol LTW M12A-05BMMM-SL8A01

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-05BMMM-SL8A01.

IHS

Datasheet3 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW M12A-05BMMM-SL8A01 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, Without Strain Relief, PVC, 22 AWG, IP68 / IP69K
Cable Assembly without Strain Relief UL2517 PVC 1m IP68 5 Position M12 Sensor Connector Plug PIN Contact Straight Backshell
M Series Sensor Connector, Overmolded with Cable, M12 A-Coded, 5 pins, IP67 - Mated, Straight, Male Connector, Male pin, Screw Thread, Without strain relief, 4A, 1M UL2464 Cable

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology