Amphenol LTW M12A-05BMMM-PL8B02

M12, A Code, 4A, 05 pins, Male Contact, Straight, Push Pull, L. 2000mm, IP68
$ 8.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-05BMMM-PL8B02.

Electro Sonic

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-0.78%

Descriptions

Descriptions of Amphenol LTW M12A-05BMMM-PL8B02 provided by its distributors.

M12, A Code, 4A, 05 pins, Male Contact, Straight, Push Pull, L. 2000mm, IP68
CBL ASSY, 5P, M12 PLUG-FREE END, 6.6FT; Connector Type A:M12 Plug; Connector Type B:Free End; No. of Positions:5 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:M Series RoHS Compliant: Yes
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Straight / Contact Material = Copper Alloy / Cross Section (AWG) AWG = 22 / Length m = 2 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Plug Material = Thermoplastic Elastomer (TPE) / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = M / Sheathing = PUR / Shielding = Unshielded

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology