Amphenol LTW M12A-05BMMB-SL7001

Circular M12 Plug, 5 Position, A Coded, Screw Terminal, 4A, 60V, M12 Series
$ 5.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-05BMMB-SL7001.

Component Distributors Inc.

Datasheet2 pages10 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-15.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-05BMMB-SL7001 provided by its distributors.

CIRCULAR M12 PLUG, 5 POSITION, A CODED, SCREW TERMINAL, 4A, 60V, M12 SERIES
M Series Sensor Connector, Field installable, M12 A-Coded, 5 pins, IP67 - Mated, Straight, Male Connector, Male pin, Screw Thread, Without strain relief, 4A
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, Φ4.0-Φ8.0mm, IP67 Mated
Sensor Connector, M12, Plug, 5Pos; Product Range:M Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:5Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rating:Ip67; Rohs Compliant: Yes |Amphenol Ltw M12A-05BMMB-SL7001
Series = M / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 105 / Length mm = 51 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = IEC / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 60 / Coupling Method = Threaded / Contact Gender = Plug / Contact Termination Type = Screw / IP Rating = IP67 / Approvals = IEC / Approvals = UL Listed / Shell Material = Thermoplastic / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology