Amphenol LTW M12A-04PMMR-SF7003

M12, A Code, 4A, 04 pins, Male Contact, Hexagonal, M12*1.0, PCB 90ø, Front Fastened, IP67
$ 4.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-04PMMR-SF7003.

IHS

Datasheet2 pages0 years ago

TME

JRH Electronics

Inventory History

3 month trend:
-0.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW M12A-04PMMR-SF7003 provided by its distributors.

M12, A Code, 4A, 04 pins, Male Contact, Hexagonal, M12*1.0, PCB 90ø, Front Fastened, IP67
Conn Circular PIN 4 POS Solder RA Panel Mount 4 Terminal 1 Port
CONNECTOR, M SERIESM12 CONN RIGHT ANGLE ACODEPANEL SCREW 4 PIN M CONN M PIN
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
SENSOR CONN, M12, R/A PLUG, 4POS, PANEL ROHS COMPLIANT: YES
M12 PANEL CONNECTOR A CODE 4P M CONNECTOR M PIN RA
04P M12A Conn. Male Rece SCREW THREAD
M12 CONN RA MATED IP PANEL SC SENSORMATE
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 105 / Length mm = 25.9 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 250 / Coupling Method = Threaded / Contact Gender = Plug / Contact Termination Type = PCB Terminal / IP Rating = IP67 / Shell Material = Thermoplastic / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology