Descriptions of Amphenol LTW M12A-04PMMC-SH8B15 provided by its distributors.
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Crimp Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Crimp, Receptacle With Wire, Rear Fastened, Length 150mm, PVC, 22 AWG, IP68 / IP69K
Cable Assembly Circular 0.15m 22AWG M12 Circular 4 Straight
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE WITH WIRES
Sensor Cable, M12 Plug, Free End, 4 Positions, 150 mm, 5.9 ", M"
CONNECTOR, M12 PANEL WITH WIRE HARNESS, 4PIN M CONN M PIN, REAR MOUNT
sensor|mate® CM12 Male Receptacle; 4 Pole; IP67; 4 A
Amphenol-Tuchel
M12 PANEL CONNECTOR A CODE 4P M CONNECTOR M PIN W WIRES
4 , M12 , M12 , 4 A 250 V / 0.34 mm
CONN PLUG MALE 4P WIR LEAD 0.49'
CBL MALE TO WIRE LEAD 4POS 0.49'
Sensor Cord, 4P M12 Plug-Free End, 150Mm; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:150Mm; Cable Length - Imperial:5.9"; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A-04PMMC-SH8B15