Amphenol LTW M12A-04PFFP-SF8001

Circular M12 Socket, 4 Position, Solder Terminal, A Coded, 4A, 250V, M12 Series
$ 4.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-04PFFP-SF8001.

IHS

Datasheet2 pages4 years ago

Component Distributors Inc.

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.19%

CAD Models

Download Amphenol LTW M12A-04PFFP-SF8001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW M12A-04PFFP-SF8001 provided by its distributors.

CIRCULAR M12 SOCKET, 4 POSITION, SOLDER TERMINAL, A CODED, 4A, 250V, M12 SERIES
Receptacle M12; A-code; 4 pins; female; straight; 4A; for panel; front side nut; PCB; IP68
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180°, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
Sensor Connector, M12, Rcpt, 4Pos, Panel; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Straight Panel Mountrohs Compliant: Yes |Amphenol Ltw M12A-04PFFP-SF8001
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 250 / Coupling Method = Screw / Contact Gender = Socket / Contact Termination Type = PCB Terminal / IP Rating = IP68 / Approvals = UL Listed / Shell Material = Zinc Alloy / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A04PFFPSF8001