Amphenol LTW M12A-04PFFC-SF8B15

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Crimp Terminal
$ 5.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-04PFFC-SF8B15.

Inventory History

3 month trend:
-19.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-04PFFC-SF8B15 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Crimp Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Crimp, Receptacle With Wire, Front Fastened, Length 150mm, PVC, 22 AWG, IP68 / IP69K
Cable Assembly Circular 0.15m 22AWG M12 Circular 4 Straight
Sensor Cable, M12 Receptacle, Free End, 4 Positions, 150 mm, 5.9 ", M"
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE WITH WIRES
CONNECTOR, M12 PANEL WITH WIRE HARNESS 4PIN F CONN F PIN, FRONT MOUNT
sensor|mate® CM12 Female Receptacle; 4 Pole; IP67; 4 A
Amphenol-Tuchel
Amphenol Industrial M12A-04PFFC-SF8B15
RS APAC
CONN RCPT FML 4P WIR LEAD 0.49'
CBL FMALE TO WIRE LEAD 4P 0.49'
Sensor Cord, 4P, M12 Rcpt-Freeend, 150Mm; Connector To Connector:M12 Straight Receptacle To Free End; Cable Length - Metric:150Mm; Cable Length - Imperial:5.9"; Product Range:M Series; Svhc:No Svhc (12-Jan-2017); Connector Type A:M12Rohs Compliant: Yes |Amphenol Ltw M12A-04PFFC-SF8B15

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology