Amphenol LTW M12A-03PMMS-SF8001

Sensor Conn, M12, Plug, 3Pos, Panel Rohs Compliant: Yes |Amphenol Ltw M12A-03PMMS-SF8001
$ 3.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-03PMMS-SF8001.

Component Distributors Inc.

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
+2.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-03PMMS-SF8001 provided by its distributors.

Sensor Conn, M12, Plug, 3Pos, Panel Rohs Compliant: Yes |Amphenol Ltw M12A-03PMMS-SF8001
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Solder Terminal
M12 Circular Connector Plug 3POS Pin Contact Solder Cup Panel Mount
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 03 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
CONNECTOR, M SERIESM12 PANEL SOLDER CONN3PIN M CONN M PIN
M12 PANEL CONNECTOR A CODE 3P M CONNECTOR M PIN SOLDER
SENSOR Connector, M12, PLUG, 3POS, PANEL;
Amphenol Industrial M12A-03PMMS-SF8001
RS APAC
M12 PANEL SCREW 3PIN M CONN M SENSORMATE
Amphenol M12, M, 3, , , IP68,IP69K
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 3 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 250 / Coupling Method = Screw / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP68 / Approvals = UL Listed / Shell Material = Zinc Alloy / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A-03PMMS-SF8001.