Descriptions of Amphenol LTW M12A-03PMMC-SF8B30 provided by its distributors.
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Crimp Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 03 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Crimp, Receptacle With Wire, Front Fastened, Length 300mm, PVC, 22 AWG, IP68 / IP69K
Cable Assembly UL 1061 0.3m 22AWG 3POS Circular M
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE WITH WIRES
CONNECTOR, M SERIESM12 PANEL WITH WIRE HARNESS3PIN M CONN M PIN
sensor|mate® CM12 Male Receptacle; 3 Pole; IP67; 4 A
Amphenol-Tuchel
Circular Cable Assemblies ROHS
M12 PANEL CONNECTOR A CODE 3P M CONNECTOR M PIN W WIRES
Amphenol Industrial M12A-03PMMC-SF8B30
RS APAC
3 , M12 , M12 , 4 A 250 V / 0.34 mm
M12 3PIN PANEL M CONN M PIN L SENSORMATE
CIRC CBL 3POS PLUG TO WIRE 0.98'
M SERIES, M12, 4A, 03 PINS, RECE