Amphenol LTW M12A-03PFFS-SF8001

Conn M12 Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
$ 4.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-03PFFS-SF8001.

Component Distributors Inc.

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-15.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol LTW M12A-03PFFS-SF8001 provided by its distributors.

Conn M12 Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 03 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
SENSOR CONN, M12, RCPT, 3POS, PANEL; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:3 Positions; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes
Approvals = UL Listed / Shell Material = Zinc Alloy / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Panel Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Coupling Method = Screw / Series = M

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A-03PFFS-SF8001.