Amphenol LTW M12A-03PFFP-SF8001

M12, A Code, 4A, 03 pins, Female Contact, Hexagonal, PG9, PCB 180ø, Front Fastened, IP68
$ 4.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-03PFFP-SF8001.

IHS

Datasheet2 pages4 years ago

Component Distributors Inc.

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
-5.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-03PFFP-SF8001 provided by its distributors.

M12, A Code, 4A, 03 pins, Female Contact, Hexagonal, PG9, PCB 180ø, Front Fastened, IP68
Conn M12 Circular F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
CONNECTOR, M SERIESM12 PANEL PCB CONN3PIN F CONN F PIN
M12 PANEL CONNECTOR A CODE 3P F CONNECTOR F PIN PCB
SENSOR CONN, M12, RCPT, 3POS, PCB;
CONN RCPT FMALE 3POS GOLD SOLDER
Sensor Conn, M12, Rcpt, 3Pos, Pcb; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:3 Positions; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw M12A-03PFFP-SF8001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12A-03PFFP-SF8001.