Amphenol LTW M12A-02PFFP-SF8001

SPE, M Series, A Code, 4A, 02 pins, Female Contact, Hexagonal, PCB 180ø, Front Fastened, IP68
$ 4.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-02PFFP-SF8001.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-2.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol LTW M12A-02PFFP-SF8001 provided by its distributors.

SPE, M Series, A Code, 4A, 02 pins, Female Contact, Hexagonal, PCB 180ø, Front Fastened, IP68
Sensor Connector, M Series, M12, Female, 2 Positions, PCB Socket, Straight Panel Mount
SENSOR CONN, M12, RCPT, 2POS, PANEL; Available until stocks are exhausted
SPE M SERIES M12 INTERFACE A RECEPTACLE
M12 A CODE PANEL CONN 2P FF PCB
Sensor Conn, M12, 2Pos, Rcpt, Panel; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:2 Positions; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw M12A-02PFFP-SF8001
Shell Material = Thermoplastic / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Panel Mount / Poles = 2 / Body Orientation = Straight / Connector Coding = A-Coded / Length mm = 25.5 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IPX8 / IP Rating = IPX9K / Coupling Method = Threaded / Series = M12

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology