Amphenol LTW M12A-02BMMM-SL8C10

SPE, M Series, A Code, 4A, 02 pins, Male Contact, Straight, Screw Thread, L. 10000mm, IP68
$ 50.859
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-02BMMM-SL8C10.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW M12A-02BMMM-SL8C10 provided by its distributors.

SPE, M Series, A Code, 4A, 02 pins, Male Contact, Straight, Screw Thread, L. 10000mm, IP68
Sensor Cable, M12 Plug, Free End, 2 Positions, 10 m, 32.8 ft, M Series
SENSOR CORD, 2P M12 PLUG-FREE END, 10M ROHS COMPLIANT: YES
SPE M SERIES M12 INTERFACE A OVERMOLDED
CIRC CBL 2POS PLUG TO WIRE 32.8'
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 2 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 2 / Connector Orientation = Straight / Contact Material = Gold-Plated Copper / Length m = 10 / Plug Material = TPU / Protection Rating = IPX8 / Protection Rating = IPX9K / Sensor Cable Colour = Black / Series = M12 / Sheathing = PUR / Shielding = Shielded

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology