Amphenol LTW M12A-02BMMM-SL8C02

SPE, M Series, A Code, 4A, 02 pins, Male Contact, Straight, Screw Thread, L. 2000mm, IP68
$ 14.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW M12A-02BMMM-SL8C02.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol LTW M12A-02BMMM-SL8C02 provided by its distributors.

SPE, M Series, A Code, 4A, 02 pins, Male Contact, Straight, Screw Thread, L. 2000mm, IP68
Sensor Cable, M12 Plug, Free End, 2 Positions, 2 m, 6.6 ft, M Series
Sensor Cables / Actuator Cables N SEN, M12 A, 02P, SCREW
SENSOR CORD, 2P M12 PLUG-FREE END, 2M ROHS COMPLIANT: YES
SPE M SERIES M12 INTERFACE A OVERMOLDED
Circular Cable Assemblies ROHS
CIRC CBL 2POS PLUG TO WIRE 6.56'
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 2 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 2 / Connector Orientation = Straight / Contact Material = Gold-Plated Copper / Length m = 2 / Plug Material = TPU / Protection Rating = IPX8 / Protection Rating = IPX9K / Sensor Cable Colour = Black / Series = M12 / Sheathing = PUR / Shielding = Shielded

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology